28 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526102871

DigiKey Part Number
900-0526102871TR-ND - Tape & Reel (TR)
900-0526102871CT-ND - Cut Tape (CT)
900-0526102871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526102871
Description
CONN VERT 28POS 1MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526102871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.226" (5.74mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,67800 Kč386,78 Kč
2536,24240 Kč906,06 Kč
5034,51240 Kč1 725,62 Kč
10032,86190 Kč3 286,19 Kč
25030,80324 Kč7 700,81 Kč
50029,33252 Kč14 666,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,93280 Kč27 932,80 Kč
2 00026,60016 Kč53 200,32 Kč
3 00025,85043 Kč77 551,29 Kč
5 00024,93630 Kč124 681,50 Kč
7 00024,35204 Kč170 464,28 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč