28 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151670463

DigiKey Part Number
0151670463-ND
Manufacturer
Manufacturer Product Number
0151670463
Description
CABLE FFC/FPC 28POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670463 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,72000 Kč35,72 Kč
1030,31300 Kč303,13 Kč
2528,40760 Kč710,19 Kč
5027,04720 Kč1 352,36 Kč
10025,75450 Kč2 575,45 Kč
25024,14056 Kč6 035,14 Kč
50022,98814 Kč11 494,07 Kč
1 00021,89073 Kč21 890,73 Kč
3 00020,25893 Kč60 776,79 Kč
Manufacturers Standard Package
Unit Price without VAT:35,72000 Kč
Unit Price with VAT:43,22120 Kč