



0522712879 | |
|---|---|
DigiKey Part Number | WM7966TR-ND - Tape & Reel (TR) WM7966CT-ND - Cut Tape (CT) WM7966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712879 |
Description | CONN FPC BOTTOM 28POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712879 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,31600 Kč | 1 007,90 Kč |
| 50 | 38,39280 Kč | 1 919,64 Kč |
| 100 | 36,55750 Kč | 3 655,75 Kč |
| 250 | 34,26704 Kč | 8 566,76 Kč |
| 500 | 32,63132 Kč | 16 315,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,07431 Kč | 31 074,31 Kč |
| 2 000 | 29,59185 Kč | 59 183,70 Kč |
| 3 000 | 28,75816 Kč | 86 274,48 Kč |
| 5 000 | 27,74117 Kč | 138 705,85 Kč |
| 7 000 | 27,09114 Kč | 189 637,98 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |








