28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151670457

DigiKey Part Number
0151670457-ND
Manufacturer
Manufacturer Product Number
0151670457
Description
CABLE FFC/FPC 28POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1048,68200 Kč486,82 Kč
2545,62040 Kč1 140,51 Kč
5043,44320 Kč2 172,16 Kč
10041,36820 Kč4 136,82 Kč
25038,77608 Kč9 694,02 Kč
50036,92558 Kč18 462,79 Kč
1 00035,16388 Kč35 163,88 Kč
3 00032,54320 Kč97 629,60 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč