
0522072885 | |
|---|---|
DigiKey Part Number | 900-0522072885TR-ND - Tape & Reel (TR) 900-0522072885CT-ND - Cut Tape (CT) 900-0522072885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072885 |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,62400 Kč | 556,24 Kč |
| 25 | 52,14240 Kč | 1 303,56 Kč |
| 50 | 49,64760 Kč | 2 482,38 Kč |
| 100 | 47,27700 Kč | 4 727,70 Kč |
| 250 | 44,31500 Kč | 11 078,75 Kč |
| 500 | 42,19968 Kč | 21 099,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,18639 Kč | 40 186,39 Kč |
| 2 000 | 38,26980 Kč | 76 539,60 Kč |
| 3 000 | 37,19173 Kč | 111 575,19 Kč |
| 5 000 | 35,87664 Kč | 179 383,20 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











