


0151670443 | |
|---|---|
DigiKey Part Number | 0151670443-ND |
Manufacturer | |
Manufacturer Product Number | 0151670443 |
Description | CABLE FFC/FPC 28POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 34,61320 Kč | 865,33 Kč |
| 50 | 32,96260 Kč | 1 648,13 Kč |
| 100 | 31,38570 Kč | 3 138,57 Kč |
| 250 | 29,41904 Kč | 7 354,76 Kč |
| 500 | 28,01470 Kč | 14 007,35 Kč |
| 1 000 | 26,67754 Kč | 26 677,54 Kč |
| 3 000 | 24,68889 Kč | 74 066,67 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |










