



0522072833 | |
|---|---|
DigiKey Part Number | WM17916TR-ND - Tape & Reel (TR) WM17916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522072833 |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 46,21240 Kč | 1 155,31 Kč |
| 50 | 44,00340 Kč | 2 200,17 Kč |
| 100 | 41,90150 Kč | 4 190,15 Kč |
| 250 | 39,27632 Kč | 9 819,08 Kč |
| 500 | 37,40122 Kč | 18 700,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,47600 Kč | 31 476,00 Kč |
| 2 000 | 29,97444 Kč | 59 948,88 Kč |
| 3 000 | 29,12983 Kč | 87 389,49 Kč |
| 5 000 | 28,09986 Kč | 140 499,30 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |









