28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670457

DigiKey Part Number
0152670457-ND
Manufacturer
Manufacturer Product Number
0152670457
Description
CABLE FFC/FPC 28POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,93000 Kč62,93 Kč
1053,46300 Kč534,63 Kč
2550,10280 Kč1 252,57 Kč
5047,70660 Kč2 385,33 Kč
10045,42750 Kč4 542,75 Kč
25042,58292 Kč10 645,73 Kč
50040,55062 Kč20 275,31 Kč
1 00038,61583 Kč38 615,83 Kč
3 00035,73813 Kč107 214,39 Kč
Manufacturers Standard Package
Unit Price without VAT:62,93000 Kč
Unit Price with VAT:76,14530 Kč