


0152670453 | |
|---|---|
DigiKey Part Number | 0152670453-ND |
Manufacturer | |
Manufacturer Product Number | 0152670453 |
Description | CABLE FFC/FPC 28POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 43,28960 Kč | 1 082,24 Kč |
| 50 | 41,21900 Kč | 2 060,95 Kč |
| 100 | 39,24950 Kč | 3 924,95 Kč |
| 250 | 36,79184 Kč | 9 197,96 Kč |
| 500 | 35,03558 Kč | 17 517,79 Kč |
| 1 000 | 33,36351 Kč | 33 363,51 Kč |
| 3 000 | 30,87700 Kč | 92 631,00 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










