


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,25159 Kč | 47 251,59 Kč |
| Unit Price without VAT: | 47,25159 Kč |
|---|---|
| Unit Price with VAT: | 57,17442 Kč |










