


0151670453 | |
|---|---|
DigiKey Part Number | 0151670453-ND |
Manufacturer | |
Manufacturer Product Number | 0151670453 |
Description | CABLE FFC/FPC 28POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 Kč | 24,95 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,83560 Kč | 495,89 Kč |
| 50 | 18,88300 Kč | 944,15 Kč |
| 100 | 17,98160 Kč | 1 798,16 Kč |
| 250 | 16,85416 Kč | 4 213,54 Kč |
| 500 | 16,04910 Kč | 8 024,55 Kč |
| 1 000 | 15,28297 Kč | 15 282,97 Kč |
| 3 000 | 14,14329 Kč | 42 429,87 Kč |
| Unit Price without VAT: | 24,95000 Kč |
|---|---|
| Unit Price with VAT: | 30,18950 Kč |










