


0151670461 | |
|---|---|
DigiKey Part Number | 0151670461-ND |
Manufacturer | |
Manufacturer Product Number | 0151670461 |
Description | CABLE FFC/FPC 28POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,41900 Kč | 534,19 Kč |
| 25 | 50,05920 Kč | 1 251,48 Kč |
| 50 | 47,66960 Kč | 2 383,48 Kč |
| 100 | 45,39140 Kč | 4 539,14 Kč |
| 250 | 42,54868 Kč | 10 637,17 Kč |
| 500 | 40,51774 Kč | 20 258,87 Kč |
| 1 000 | 38,58466 Kč | 38 584,66 Kč |
| 3 000 | 35,70892 Kč | 107 126,76 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |










