Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Molex Premo Flex Cable Jumpers

0151670445

DigiKey Part Number
0151670445-ND
Manufacturer
Manufacturer Product Number
0151670445
Description
CABLE FFC/FPC 28POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,62000 Kč23,62 Kč
1020,08900 Kč200,89 Kč
2518,83000 Kč470,75 Kč
5017,93060 Kč896,53 Kč
10017,07450 Kč1 707,45 Kč
25016,00452 Kč4 001,13 Kč
50015,23988 Kč7 619,94 Kč
1 00014,51249 Kč14 512,49 Kč
3 00013,43019 Kč40 290,57 Kč
Manufacturers Standard Package
Unit Price without VAT:23,62000 Kč
Unit Price with VAT:28,58020 Kč