Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Molex Premo Flex Cable Jumpers

0151670447

DigiKey Part Number
0151670447-ND
Manufacturer
Manufacturer Product Number
0151670447
Description
CABLE FFC/FPC 28POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,47000 Kč19,47 Kč
1016,47900 Kč164,79 Kč
2515,45120 Kč386,28 Kč
5014,71420 Kč735,71 Kč
10014,00920 Kč1 400,92 Kč
25013,13200 Kč3 283,00 Kč
50012,50456 Kč6 252,28 Kč
1 00011,90757 Kč11 907,57 Kč
3 00011,01948 Kč33 058,44 Kč
Manufacturers Standard Package
Unit Price without VAT:19,47000 Kč
Unit Price with VAT:23,55870 Kč