
0526102272 | |
|---|---|
DigiKey Part Number | WM11014TR-ND - Tape & Reel (TR) WM11014CT-ND - Cut Tape (CT) WM11014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102272 |
Description | CONN FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102272 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 25 | 55,22480 Kč | 1 380,62 Kč |
| 50 | 52,58740 Kč | 2 629,37 Kč |
| 100 | 50,07390 Kč | 5 007,39 Kč |
| 250 | 46,93892 Kč | 11 734,73 Kč |
| 500 | 44,85508 Kč | 22 427,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,56961 Kč | 41 569,61 Kč |
| 2 000 | 39,58720 Kč | 79 174,40 Kč |
| 3 000 | 38,47170 Kč | 115 415,10 Kč |
| 5 000 | 37,11176 Kč | 185 558,80 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |







