Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390383 | |
|---|---|
DigiKey Part Number | 900-0150390383-ND |
Manufacturer | |
Manufacturer Product Number | 0150390383 |
Description | CABLE FFC/FPC 22POS 1MM 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 77,74280 Kč | 1 943,57 Kč |
| 50 | 74,02640 Kč | 3 701,32 Kč |
| 100 | 70,49030 Kč | 7 049,03 Kč |
| 250 | 66,07652 Kč | 16 519,13 Kč |
| 500 | 62,92428 Kč | 31 462,14 Kč |
| 1 000 | 59,92283 Kč | 59 922,83 Kč |
| 3 000 | 55,45810 Kč | 166 374,30 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |








