



0522072260 | |
|---|---|
DigiKey Part Number | WM10957TR-ND - Tape & Reel (TR) WM10957CT-ND - Cut Tape (CT) WM10957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072260 |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072260 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 45,27160 Kč | 1 131,79 Kč |
| 50 | 43,10460 Kč | 2 155,23 Kč |
| 100 | 41,04690 Kč | 4 104,69 Kč |
| 250 | 38,47588 Kč | 9 618,97 Kč |
| 500 | 36,63942 Kč | 18 319,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,91874 Kč | 38 918,74 Kč |
| 2 000 | 37,06242 Kč | 74 124,84 Kč |
| 3 000 | 36,01808 Kč | 108 054,24 Kč |
| 5 000 | 34,74459 Kč | 173 722,95 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |












