



EE-SX3350 | |
|---|---|
DigiKey Part Number | 39-EE-SX3350TR-ND - Tape & Reel (TR) 39-EE-SX3350CT-ND - Cut Tape (CT) 39-EE-SX3350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX3350 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3350 Models |
Category | Mounting Type Surface Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 16V |
Part Status Active | Response Time 6µs |
Sensing Distance 0.197" (5mm) | Operating Temperature -30°C ~ 85°C |
Sensing Method Through-Beam | Package / Case Module, No Lead, Slot Type |
Output Configuration NPN - Open Collector/Dark-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 39,68600 Kč | 198,43 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 50 | 34,11340 Kč | 1 705,67 Kč |
| 100 | 32,72540 Kč | 3 272,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,29225 Kč | 12 116,90 Kč |
| 800 | 29,22528 Kč | 23 380,22 Kč |
| 1 200 | 28,64285 Kč | 34 371,42 Kč |
| 2 000 | 27,94981 Kč | 55 899,62 Kč |
| 2 800 | 27,51675 Kč | 77 046,90 Kč |
| 4 000 | 27,07713 Kč | 108 308,52 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











