




15250122601000 | |
|---|---|
DigiKey Part Number | 1195-3414-2-ND - Tape & Reel (TR) 1195-3414-1-ND - Cut Tape (CT) 1195-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250122601000 |
Description | CONN RCPT 12POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250122601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 100 | 58,90360 Kč | 5 890,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 52,16091 Kč | 29 210,11 Kč |
| 1 120 | 49,67264 Kč | 55 633,36 Kč |
| 1 680 | 48,27290 Kč | 81 098,47 Kč |
| 2 800 | 46,56591 Kč | 130 384,55 Kč |
| 3 920 | 45,47492 Kč | 178 261,69 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |















