



15130122601000 | |
|---|---|
DigiKey Part Number | 1195-15130122601000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15130122601000 |
Description | HAR-FLEX STR M 4.85MM 12P PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130122601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,78116 Kč | 15 445,29 Kč |
| Unit Price without VAT: | 61,78116 Kč |
|---|---|
| Unit Price with VAT: | 74,75520 Kč |








