




15220122401000 | |
|---|---|
DigiKey Part Number | 1195-5663-2-ND - Tape & Reel (TR) 1195-5663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15220122401000 |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220122401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,19400 Kč | 911,94 Kč |
| 100 | 77,49940 Kč | 7 749,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 73,30495 Kč | 16 127,09 Kč |
| 440 | 69,80736 Kč | 30 715,24 Kč |
| 660 | 67,83977 Kč | 44 774,25 Kč |
| 1 100 | 65,44026 Kč | 71 984,29 Kč |
| 1 540 | 63,90646 Kč | 98 415,95 Kč |
| 2 200 | 62,32025 Kč | 137 104,55 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |













