



1590WGBK | |
|---|---|
DigiKey Part Number | HM3707-ND |
Manufacturer | |
Manufacturer Product Number | 1590WGBK |
Description | BOX ALUM BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.222 lb (100.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| 5 | 353,48000 Kč | 1 767,40 Kč |
| 10 | 328,43000 Kč | 3 284,30 Kč |
| 25 | 298,21360 Kč | 7 455,34 Kč |
| 50 | 277,33320 Kč | 13 866,66 Kč |
| 100 | 258,00660 Kč | 25 800,66 Kč |
| 250 | 247,54124 Kč | 61 885,31 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |















