



15150122401000 | |
|---|---|
DigiKey Part Number | 1195-5655-2-ND - Tape & Reel (TR) 1195-5655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15150122401000 |
Description | CONN HEADER SMD R/A 12POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150122401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,09900 Kč | 710,99 Kč |
| 100 | 60,41750 Kč | 6 041,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 54,41966 Kč | 23 944,65 Kč |
| 880 | 51,82355 Kč | 45 604,72 Kč |
| 1 320 | 50,36307 Kč | 66 479,25 Kč |
| 2 200 | 48,58183 Kč | 106 880,03 Kč |
| 3 080 | 47,44355 Kč | 146 126,13 Kč |
| 4 400 | 46,26623 Kč | 203 571,41 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |








