




15210122401000 | |
|---|---|
DigiKey Part Number | 1195-5658-2-ND - Tape & Reel (TR) 1195-5658-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210122401000 |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210122401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154805-E | TE Connectivity Erni | 9 | 2684-154805-ECT-ND | 58,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,45100 Kč | 894,51 Kč |
| 100 | 76,02540 Kč | 7 602,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 71,91145 Kč | 15 820,52 Kč |
| 440 | 68,48020 Kč | 30 131,29 Kč |
| 660 | 66,54967 Kč | 43 922,78 Kč |
| 1 100 | 64,19565 Kč | 70 615,21 Kč |
| 1 540 | 62,69144 Kč | 96 544,82 Kč |
| 2 200 | 61,13501 Kč | 134 497,02 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |







