Similar
Similar

154805-E | |
|---|---|
DigiKey Part Number | 2684-154805-ETR-ND - Tape & Reel (TR) 2684-154805-ECT-ND - Cut Tape (CT) 2684-154805-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154805-E |
Description | SMC F VERT B 12POS SMT 6.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154805-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021321-00012C4LF | Amphenol CS (FCI) | 10 154 | 609-3707-1-ND | 35,04000 Kč | Similar |
| ESMC-F-12-SGS-SMT-A-PP-T/R | Adam Tech | 0 | 2057-ESMC-F-12-SGS-SMT-A-PP-TR-ND | 37,89217 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 10 | 47,50900 Kč | 475,09 Kč |
| 100 | 40,38250 Kč | 4 038,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 37,55107 Kč | 10 514,30 Kč |
| 560 | 35,75863 Kč | 20 024,83 Kč |
| 840 | 34,75048 Kč | 29 190,40 Kč |
| 1 400 | 33,52089 Kč | 46 929,25 Kč |
| 1 960 | 32,73505 Kč | 64 160,70 Kč |
| 2 800 | 31,92210 Kč | 89 381,88 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |












