
BAP51-02 | |
|---|---|
DigiKey Part Number | 5399-BAP51-02TR-ND - Tape & Reel (TR) 5399-BAP51-02CT-ND - Cut Tape (CT) 5399-BAP51-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-02 |
Description | INDEPENDENT TYPE 50MA 60V 1.1V@5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 60V 50 mA 500 mW SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67350 Kč | 167,35 Kč |
| 500 | 1,21998 Kč | 609,99 Kč |
| 1 000 | 1,07279 Kč | 1 072,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88479 Kč | 2 654,37 Kč |
| 6 000 | 0,78977 Kč | 4 738,62 Kč |
| 9 000 | 0,74128 Kč | 6 671,52 Kč |
| 15 000 | 0,68673 Kč | 10 300,95 Kč |
| 21 000 | 0,65441 Kč | 13 742,61 Kč |
| 30 000 | 0,62295 Kč | 18 688,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



