
2153121021 | |
|---|---|
DigiKey Part Number | 900-2153121021-ND |
Manufacturer | |
Manufacturer Product Number | 2153121021 |
Description | MIZU-P25 P-P 2CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153121021 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,13200 Kč | 1 151,32 Kč |
| 25 | 107,91280 Kč | 2 697,82 Kč |
| 50 | 102,75580 Kč | 5 137,79 Kč |
| 100 | 97,84860 Kč | 9 784,86 Kč |
| 250 | 91,72348 Kč | 22 930,87 Kč |
| 500 | 87,34790 Kč | 43 673,95 Kč |
| 1 000 | 83,18232 Kč | 83 182,32 Kč |
| 2 500 | 77,98111 Kč | 194 952,77 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |







