


LK112SM50TR | |
|---|---|
DigiKey Part Number | 497-4259-2-ND - Tape & Reel (TR) 497-4259-1-ND - Cut Tape (CT) 497-4259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112SM50TR |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112SM50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (400Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 10,95172 Kč | 2 737,93 Kč |
| 500 | 10,49354 Kč | 5 246,77 Kč |
| 1 000 | 10,18067 Kč | 10 180,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,64984 Kč | 28 949,52 Kč |
| 6 000 | 9,42166 Kč | 56 529,96 Kč |
| 9 000 | 9,30743 Kč | 83 766,87 Kč |
| 15 000 | 9,18087 Kč | 137 713,05 Kč |
| 21 000 | 9,10687 Kč | 191 244,27 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








