Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD206T

DigiKey Part Number
751-1309-2-ND - Tape & Reel (TR)
751-1309-1-ND - Cut Tape (CT)
751-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD206T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ILD206T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1020,72500 Kč207,25 Kč
10015,51540 Kč1 551,54 Kč
50013,20480 Kč6 602,40 Kč
1 00012,44992 Kč12 449,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,80959 Kč23 619,18 Kč
4 00011,26706 Kč45 068,24 Kč
6 00010,98916 Kč65 934,96 Kč
10 00010,67570 Kč106 757,00 Kč
14 00010,48931 Kč146 850,34 Kč
20 00010,30766 Kč206 153,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč