
ULQ2004ADR | |
|---|---|
DigiKey Part Number | 296-13535-2-ND - Tape & Reel (TR) 296-13535-1-ND - Cut Tape (CT) 296-13535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2004ADR |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 100 | 9,97410 Kč | 997,41 Kč |
| 500 | 7,73398 Kč | 3 866,99 Kč |
| 1 000 | 7,01207 Kč | 7 012,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,23036 Kč | 15 575,90 Kč |
| 5 000 | 5,74711 Kč | 28 735,55 Kč |
| 7 500 | 5,50097 Kč | 41 257,27 Kč |
| 12 500 | 5,22439 Kč | 65 304,87 Kč |
| 17 500 | 5,14451 Kč | 90 028,93 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











