
0522071285 | |
|---|---|
DigiKey Part Number | 900-0522071285TR-ND - Tape & Reel (TR) 900-0522071285CT-ND - Cut Tape (CT) 900-0522071285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071285 |
Description | CONN FFC FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071285 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 28,21280 Kč | 705,32 Kč |
| 50 | 26,86480 Kč | 1 343,24 Kč |
| 100 | 25,58190 Kč | 2 558,19 Kč |
| 250 | 23,97804 Kč | 5 994,51 Kč |
| 500 | 22,83322 Kč | 11 416,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,58852 Kč | 23 588,52 Kč |
| 2 000 | 22,46303 Kč | 44 926,06 Kč |
| 3 000 | 21,82994 Kč | 65 489,82 Kč |
| 5 000 | 21,05776 Kč | 105 288,80 Kč |
| 7 000 | 20,56433 Kč | 143 950,31 Kč |
| 10 000 | 20,05391 Kč | 200 539,10 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












