12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670288

DigiKey Part Number
0152670288-ND
Manufacturer
Manufacturer Product Number
0152670288
Description
CABLE FFC/FPC 12POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670288 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,45000 Kč57,45 Kč
1048,75700 Kč487,57 Kč
2545,70360 Kč1 142,59 Kč
5043,52260 Kč2 176,13 Kč
10041,44190 Kč4 144,19 Kč
25038,84564 Kč9 711,41 Kč
50036,99172 Kč18 495,86 Kč
1 00035,22681 Kč35 226,81 Kč
3 00032,60135 Kč97 804,05 Kč
Manufacturers Standard Package
Unit Price without VAT:57,45000 Kč
Unit Price with VAT:69,51450 Kč