



0527931270 | |
|---|---|
DigiKey Part Number | WM3388TR-ND - Tape & Reel (TR) WM3388CT-ND - Cut Tape (CT) WM3388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527931270 |
Description | CONN FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527931270 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 19,43780 Kč | 1 943,78 Kč |
| 250 | 18,21872 Kč | 4 554,68 Kč |
| 500 | 17,34896 Kč | 8 674,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,92263 Kč | 17 922,63 Kč |
| 2 000 | 17,06728 Kč | 34 134,56 Kč |
| 3 000 | 16,58618 Kč | 49 758,54 Kč |
| 5 000 | 15,99947 Kč | 79 997,35 Kč |
| 7 000 | 15,62440 Kč | 109 370,80 Kč |
| 10 000 | 15,23653 Kč | 152 365,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



