


0152670278 | |
|---|---|
DigiKey Part Number | 0152670278-ND |
Manufacturer | |
Manufacturer Product Number | 0152670278 |
Description | CABLE FFC/FPC 12POS 1MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670278 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,01500 Kč | 470,15 Kč |
| 25 | 44,07080 Kč | 1 101,77 Kč |
| 50 | 41,96240 Kč | 2 098,12 Kč |
| 100 | 39,95710 Kč | 3 995,71 Kč |
| 250 | 37,45456 Kč | 9 363,64 Kč |
| 500 | 35,66678 Kč | 17 833,39 Kč |
| 1 000 | 33,96489 Kč | 33 964,89 Kč |
| 3 000 | 31,43331 Kč | 94 299,93 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |








