
0526101271 | |
|---|---|
DigiKey Part Number | 900-0526101271TR-ND - Tape & Reel (TR) 900-0526101271CT-ND - Cut Tape (CT) 900-0526101271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101271 |
Description | CONN VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101271 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 50 | 18,46140 Kč | 923,07 Kč |
| 100 | 17,57740 Kč | 1 757,74 Kč |
| 250 | 16,47588 Kč | 4 118,97 Kč |
| 500 | 15,68886 Kč | 7 844,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,23867 Kč | 15 238,67 Kč |
| 2 000 | 14,51141 Kč | 29 022,82 Kč |
| 3 000 | 14,10226 Kč | 42 306,78 Kč |
| 5 000 | 13,60326 Kč | 68 016,30 Kč |
| 7 000 | 13,28441 Kč | 92 990,87 Kč |
| 10 000 | 12,95457 Kč | 129 545,70 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











