


0152670276 | |
|---|---|
DigiKey Part Number | 0152670276-ND |
Manufacturer | |
Manufacturer Product Number | 0152670276 |
Description | CABLE FFC/FPC 12POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670276 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,87000 Kč | 368,70 Kč |
| 25 | 34,55360 Kč | 863,84 Kč |
| 50 | 32,90560 Kč | 1 645,28 Kč |
| 100 | 31,33130 Kč | 3 133,13 Kč |
| 250 | 29,36856 Kč | 7 342,14 Kč |
| 500 | 27,96670 Kč | 13 983,35 Kč |
| 1 000 | 26,63210 Kč | 26 632,10 Kč |
| 3 000 | 24,64672 Kč | 73 940,16 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |








