12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Easy-On 52808 Series
Easy-On 52808 Series

0528081271

DigiKey Part Number
WM3766TR-ND - Tape & Reel (TR)
WM3766CT-ND - Cut Tape (CT)
WM3766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528081271
Description
CONN FFC FPC VERT 12POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528081271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.199" (5.05mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Mating Cycles
10
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 946
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,29322 Kč10 293,22 Kč
2 0009,80176 Kč19 603,52 Kč
3 0009,52539 Kč28 576,17 Kč
5 0009,18822 Kč45 941,10 Kč
7 0008,97281 Kč62 809,67 Kč
10 0008,74997 Kč87 499,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,25800 Kč142,58 Kč
2513,35480 Kč333,87 Kč
5012,72060 Kč636,03 Kč
10012,11160 Kč1 211,16 Kč
25011,35152 Kč2 837,88 Kč
50010,80936 Kč5 404,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,64900 Kč136,49 Kč
2512,80040 Kč320,01 Kč
5012,18300 Kč609,15 Kč
10011,60140 Kč1 160,14 Kč
25010,87444 Kč2 718,61 Kč
50010,35454 Kč5 177,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč