12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670277

DigiKey Part Number
WM10545-ND
Manufacturer
Manufacturer Product Number
0152670277
Description
CABLE FFC/FPC 12POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670277 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-12-A-0152-C-4-08-4-TGCT4272073-10-12-A-0152-C-4-08-4-T-ND17,85000 KčSimilar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1042,75200 Kč427,52 Kč
2540,07240 Kč1 001,81 Kč
5038,15340 Kč1 907,67 Kč
10036,32860 Kč3 632,86 Kč
25034,05372 Kč8 513,43 Kč
50032,42806 Kč16 214,03 Kč
1 00030,88050 Kč30 880,50 Kč
3 00028,57870 Kč85 736,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč