



0528521270 | |
|---|---|
DigiKey Part Number | WM11077TR-ND - Tape & Reel (TR) WM11077CT-ND - Cut Tape (CT) WM11077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521270 |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521270 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 50 | 18,03300 Kč | 901,65 Kč |
| 100 | 17,17010 Kč | 1 717,01 Kč |
| 250 | 16,09288 Kč | 4 023,22 Kč |
| 500 | 15,32434 Kč | 7 662,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25094 Kč | 14 250,94 Kč |
| 2 000 | 13,57089 Kč | 27 141,78 Kč |
| 3 000 | 13,18823 Kč | 39 564,69 Kč |
| 5 000 | 12,72170 Kč | 63 608,50 Kč |
| 7 000 | 12,42341 Kč | 86 963,87 Kč |
| 10 000 | 12,11503 Kč | 121 150,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



