12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670273

DigiKey Part Number
WM19626-ND
Manufacturer
Manufacturer Product Number
0152670273
Description
CABLE FFC/FPC 12POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670273 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-12-A-0101-C-4-08-4-TGCT3802073-10-12-A-0101-C-4-08-4-T-ND17,01000 KčSimilar
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,44200 Kč404,42 Kč
2537,90560 Kč947,64 Kč
5036,09560 Kč1 804,78 Kč
10034,37160 Kč3 437,16 Kč
25032,21764 Kč8 054,41 Kč
50030,67934 Kč15 339,67 Kč
1 00029,21515 Kč29 215,15 Kč
3 00027,03737 Kč81 112,11 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč