


0152670275 | |
|---|---|
DigiKey Part Number | WM19628-ND |
Manufacturer | |
Manufacturer Product Number | 0152670275 |
Description | CABLE FFC/FPC 12POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670275 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 43,38200 Kč | 1 084,55 Kč |
| 50 | 41,30720 Kč | 2 065,36 Kč |
| 100 | 39,33350 Kč | 3 933,35 Kč |
| 250 | 36,86912 Kč | 9 217,28 Kč |
| 500 | 35,10908 Kč | 17 554,54 Kč |
| 1 000 | 33,43386 Kč | 33 433,86 Kč |
| 3 000 | 30,94181 Kč | 92 825,43 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










