


0152670281 | |
|---|---|
DigiKey Part Number | WM10546-ND |
Manufacturer | |
Manufacturer Product Number | 0152670281 |
Description | CABLE FFC/FPC 12POS 1MM 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670281 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 42,88640 Kč | 2 144,32 Kč |
| 100 | 40,83690 Kč | 4 083,69 Kč |
| 250 | 38,27852 Kč | 9 569,63 Kč |
| 500 | 36,45168 Kč | 18 225,84 Kč |
| 1 000 | 34,71221 Kč | 34 712,21 Kč |
| 3 000 | 32,12491 Kč | 96 374,73 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |












