8 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151670235

DigiKey Part Number
0151670235-ND
Manufacturer
Manufacturer Product Number
0151670235
Description
CABLE FFC/FPC 8POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670235 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,47000 Kč36,47 Kč
1030,97400 Kč309,74 Kč
2529,02000 Kč725,50 Kč
5027,63680 Kč1 381,84 Kč
10026,31390 Kč2 631,39 Kč
25024,66592 Kč6 166,48 Kč
50023,48820 Kč11 744,10 Kč
1 00022,36696 Kč22 366,96 Kč
3 00020,69951 Kč62 098,53 Kč
Manufacturers Standard Package
Unit Price without VAT:36,47000 Kč
Unit Price with VAT:44,12870 Kč