16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660181

DigiKey Part Number
0152660181-ND
Manufacturer
Manufacturer Product Number
0152660181
Description
CABLE FFC/FPC 16POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660181 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-16-A-0304-A-4-06-4-TGCT1932073-05-16-A-0304-A-4-06-4-T-ND29,19000 KčSimilar
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,12800 Kč801,28 Kč
2575,10160 Kč1 877,54 Kč
5071,51460 Kč3 575,73 Kč
10068,10160 Kč6 810,16 Kč
25063,83660 Kč15 959,15 Kč
50060,79060 Kč30 395,30 Kč
1 00057,89142 Kč57 891,42 Kč
3 00053,57822 Kč160 734,66 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč