16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527461670

DigiKey Part Number
900-0527461670TR-ND - Tape & Reel (TR)
900-0527461670CT-ND - Cut Tape (CT)
900-0527461670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527461670
Description
CONN FFC BOTTOM 16POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527461670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
16
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0527461633Molex1 000WM20330CT-ND31,08000 KčDirect
0527461671Molex6 767WM6772CT-ND36,96000 KčDirect
086260016340829+KYOCERA AVX9 795478-086260016340829+CT-ND27,09000 KčSimilar
In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,38700 Kč253,87 Kč
2523,80320 Kč595,08 Kč
5022,66100 Kč1 133,05 Kč
10021,57960 Kč2 157,96 Kč
25020,22612 Kč5 056,53 Kč
50019,26062 Kč9 630,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,90169 Kč19 901,69 Kč
2 00018,95206 Kč37 904,12 Kč
3 00018,41784 Kč55 253,52 Kč
5 00017,76628 Kč88 831,40 Kč
7 00017,34996 Kč121 449,72 Kč
10 00016,91924 Kč169 192,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč