


0151660176 | |
|---|---|
DigiKey Part Number | 0151660176-ND |
Manufacturer | |
Manufacturer Product Number | 0151660176 |
Description | CABLE FFC/FPC 16POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660176 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-D-0203-A-4-06-4-T | GCT | 178 | 2073-05-16-D-0203-A-4-06-4-T-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 25 | 45,85120 Kč | 1 146,28 Kč |
| 50 | 43,66320 Kč | 2 183,16 Kč |
| 100 | 41,57810 Kč | 4 157,81 Kč |
| 250 | 38,97228 Kč | 9 743,07 Kč |
| 500 | 37,11228 Kč | 18 556,14 Kč |
| 1 000 | 35,34131 Kč | 35 341,31 Kč |
| 3 000 | 32,70732 Kč | 98 121,96 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |








