


0151660169 | |
|---|---|
DigiKey Part Number | 0151660169-ND |
Manufacturer | |
Manufacturer Product Number | 0151660169 |
Description | CABLE FFC/FPC 16POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660169 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-A-0127-A-4-06-4-T | GCT | 177 | 2073-05-16-A-0127-A-4-06-4-T-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,05680 Kč | 1 902,84 Kč |
| 100 | 36,23620 Kč | 3 623,62 Kč |
| 250 | 33,96720 Kč | 8 491,80 Kč |
| 500 | 32,34532 Kč | 16 172,66 Kč |
| 1 000 | 30,80176 Kč | 30 801,76 Kč |
| 3 000 | 28,50583 Kč | 85 517,49 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










