16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152660166

DigiKey Part Number
0152660166-ND
Manufacturer
Manufacturer Product Number
0152660166
Description
CABLE FFC/FPC 16POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660166 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 042
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,93000 Kč62,93 Kč
1053,50100 Kč535,01 Kč
2550,14840 Kč1 253,71 Kč
5047,75200 Kč2 387,60 Kč
10045,47100 Kč4 547,10 Kč
25042,62224 Kč10 655,56 Kč
50040,58804 Kč20 294,02 Kč
1 00038,65154 Kč38 651,54 Kč
3 00035,77121 Kč107 313,63 Kč
Manufacturers Standard Package
Unit Price without VAT:62,93000 Kč
Unit Price with VAT:76,14530 Kč