0151660165 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 517
Unit Price: 24,15000 Kč
Datasheet
16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151660165

DigiKey Part Number
0151660165-ND
Manufacturer
Manufacturer Product Number
0151660165
Description
CABLE FFC/FPC 16POS 0.5MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660165 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-16-A-0076-A-4-06-4-TGCT5172073-05-16-A-0076-A-4-06-4-T-ND24,15000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,66800 Kč426,68 Kč
2539,99680 Kč999,92 Kč
5038,08620 Kč1 904,31 Kč
10036,26350 Kč3 626,35 Kč
25033,99240 Kč8 498,10 Kč
50032,36968 Kč16 184,84 Kč
1 00030,82506 Kč30 825,06 Kč
3 00028,52732 Kč85 581,96 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč