


0152660165 | |
|---|---|
DigiKey Part Number | WM10517-ND |
Manufacturer | |
Manufacturer Product Number | 0152660165 |
Description | CABLE FFC/FPC 16POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660165 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-A-0076-A-4-06-4-T | GCT | 517 | 2073-05-16-A-0076-A-4-06-4-T-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,78200 Kč | 677,82 Kč |
| 25 | 63,53160 Kč | 1 588,29 Kč |
| 50 | 60,49940 Kč | 3 024,97 Kč |
| 100 | 57,61010 Kč | 5 761,01 Kč |
| 250 | 54,00180 Kč | 13 500,45 Kč |
| 500 | 51,42452 Kč | 25 712,26 Kč |
| 1 000 | 48,97112 Kč | 48 971,12 Kč |
| 3 000 | 45,32187 Kč | 135 965,61 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |








